TE Connectivity 680Ω Wire Wound Wirewound Resistor 11W ±5% SBCHE11680RJ

RS Stock No.: 206-1451Brand: TE ConnectivityManufacturers Part No.: SBCHE11680RJ
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

680Ω

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 680 Ω Wirewound Resistor 11 W 5 % RWM08456800JB25E1
AED 102.631Each (In a Pack of 5) (ex VAT)
View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 680Ω Wire Wound Wirewound Resistor 11W ±5% SBCHE11680RJ

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 680Ω Wire Wound Wirewound Resistor 11W ±5% SBCHE11680RJ

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 680 Ω Wirewound Resistor 11 W 5 % RWM08456800JB25E1
AED 102.631Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Resistance

680Ω

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 680 Ω Wirewound Resistor 11 W 5 % RWM08456800JB25E1
AED 102.631Each (In a Pack of 5) (ex VAT)