TE Connectivity 6.8Ω Wire Wound Resistor 4W ±10% SBCHE46R8K

RS Stock No.: 206-0414PBrand: TE ConnectivityManufacturers Part No.: SBCHE46R8K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

6.8Ω

Power Rating

4W

Tolerance

±10%

Technology

Wire Wound

Series

SBCHE

Temperature Coefficient

±400ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Product details

SBCHE Series, Axial 4W/5W

Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

TE Connectivity 6.8Ω Wire Wound Resistor 4W ±10% SBCHE46R8K
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

TE Connectivity 6.8Ω Wire Wound Resistor 4W ±10% SBCHE46R8K

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

6.8Ω

Power Rating

4W

Tolerance

±10%

Technology

Wire Wound

Series

SBCHE

Temperature Coefficient

±400ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Product details

SBCHE Series, Axial 4W/5W

Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more