Technical Document
Specifications
Brand
TE ConnectivityResistance
12Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
SBC
Maximum Operating Temperature
+350°C
Temperature Coefficient
±400ppm/°C
Minimum Operating Temperature
-55°C
Product details
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Stock information temporarily unavailable.
Please check again later.
AED 290.00
AED 2.90 Each (In a Box of 100) (ex VAT)
AED 304.50
AED 3.045 Each (In a Box of 100) (inc. VAT)
100
AED 290.00
AED 2.90 Each (In a Box of 100) (ex VAT)
AED 304.50
AED 3.045 Each (In a Box of 100) (inc. VAT)
100
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
100 - 400 | AED 2.90 | AED 290.00 |
500 - 900 | AED 2.15 | AED 215.00 |
1000+ | AED 2.10 | AED 210.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
12Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
SBC
Maximum Operating Temperature
+350°C
Temperature Coefficient
±400ppm/°C
Minimum Operating Temperature
-55°C
Product details
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting