Technical Document
Specifications
Brand
TE ConnectivityResistance
560kΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
2W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.85
Each (On a Reel of 1000) (ex VAT)
AED 0.892
Each (On a Reel of 1000) (inc VAT)
TE Connectivity 560kΩ Metal Film SMD Resistor ±5% 2W - SMV2W560KJT
1000
AED 0.85
Each (On a Reel of 1000) (ex VAT)
AED 0.892
Each (On a Reel of 1000) (inc VAT)
TE Connectivity 560kΩ Metal Film SMD Resistor ±5% 2W - SMV2W560KJT
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
TE ConnectivityResistance
560kΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
2W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China