Technical Document
Specifications
Brand
TE ConnectivityResistance
1MΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
3W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2.30
Each (On a Reel of 1000) (ex VAT)
AED 2.415
Each (On a Reel of 1000) (inc VAT)
TE Connectivity 1MΩ Metal Film SMD Resistor ±5% 3W - SMV3W1M0JT
1000
AED 2.30
Each (On a Reel of 1000) (ex VAT)
AED 2.415
Each (On a Reel of 1000) (inc VAT)
TE Connectivity 1MΩ Metal Film SMD Resistor ±5% 3W - SMV3W1M0JT
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
TE ConnectivityResistance
1MΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
3W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China