TE Connectivity, 2.2Ω 40W Wire Wound Chassis Mount Resistor SQBW402R2JFASTON ±5%

RS Stock No.: 702-8112Brand: TE ConnectivityManufacturers Part No.: SQBW402R2JFASTON
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

40W

Series

SQ

Package/Case

Planar

Tolerance

±5%

Technology

Wire Wound

Termination Style

Tab

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-300ppm/°C

Maximum Temperature Coefficient

+300ppm/°C

Country of Origin

Taiwan, Province Of China

Product details

SQB Series 20W to 40W

TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.

Features

- Inorganic Flame Proof Construction

- Stable TCR 300ppm/°C

- Choice of Style

- Wide Value Range

-Temp. Op. -55°C to +250°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

AED 99.51

AED 19.902 Each (In a Pack of 5) (ex VAT)

AED 104.49

AED 20.897 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, 2.2Ω 40W Wire Wound Chassis Mount Resistor SQBW402R2JFASTON ±5%
Select packaging type

AED 99.51

AED 19.902 Each (In a Pack of 5) (ex VAT)

AED 104.49

AED 20.897 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, 2.2Ω 40W Wire Wound Chassis Mount Resistor SQBW402R2JFASTON ±5%

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
5 - 20AED 19.902AED 99.51
25 - 45AED 17.388AED 86.94
50 - 245AED 15.515AED 77.58
250 - 495AED 14.445AED 72.22
500+AED 14.338AED 71.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

40W

Series

SQ

Package/Case

Planar

Tolerance

±5%

Technology

Wire Wound

Termination Style

Tab

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-300ppm/°C

Maximum Temperature Coefficient

+300ppm/°C

Country of Origin

Taiwan, Province Of China

Product details

SQB Series 20W to 40W

TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.

Features

- Inorganic Flame Proof Construction

- Stable TCR 300ppm/°C

- Choice of Style

- Wide Value Range

-Temp. Op. -55°C to +250°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more