Technical Document
Specifications
Brand
TE ConnectivityResistance
3.3Ω
Power Rating
40W
Series
SQ
Package/Case
Planar
Tolerance
±5%
Technology
Wire Wound
Termination Style
Tab
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-300ppm/°C
Maximum Temperature Coefficient
+300ppm/°C
Country of Origin
Taiwan, Province Of China
Product details
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Stock information temporarily unavailable.
Please check again later.
AED 21.00
Each (In a Pack of 5) (ex VAT)
AED 22.05
Each (In a Pack of 5) (inc VAT)
5
AED 21.00
Each (In a Pack of 5) (ex VAT)
AED 22.05
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 21.00 | AED 105.00 |
25 - 45 | AED 20.30 | AED 101.50 |
50 - 95 | AED 19.60 | AED 98.00 |
100 - 245 | AED 19.05 | AED 95.25 |
250+ | AED 17.45 | AED 87.25 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
3.3Ω
Power Rating
40W
Series
SQ
Package/Case
Planar
Tolerance
±5%
Technology
Wire Wound
Termination Style
Tab
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-300ppm/°C
Maximum Temperature Coefficient
+300ppm/°C
Country of Origin
Taiwan, Province Of China
Product details
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C