Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
21V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
3
Coil Resistance
551 Ω
Switching Current
8A
Terminal Type
Through Hole
Series
SR4
Maximum Operating Temperature
+70°C
Depth
13mm
Height
16.5mm
Length
40mm
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
Stock information temporarily unavailable.
AED 67.25
AED 67.25 Each (ex VAT)
AED 70.61
AED 70.61 Each (inc. VAT)
Standard
1
AED 67.25
AED 67.25 Each (ex VAT)
AED 70.61
AED 70.61 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
21V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
3
Coil Resistance
551 Ω
Switching Current
8A
Terminal Type
Through Hole
Series
SR4
Maximum Operating Temperature
+70°C
Depth
13mm
Height
16.5mm
Length
40mm
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
