TE Connectivity HDC IP65 Range Locking Lever 1, HB

RS Stock No.: 685-502Brand: TE ConnectivityManufacturers Part No.: T0923004002-001
brand-logo

Technical Document

Specifications

Product Type

Locking Lever

Sub Type

Locking Lever

Locking Type

Clip

Series

HDC IP65

Manufacturer Size Code

HB

Body Material

Nylon

IP Rating

IP65

Number of Levers

1

For Use With

Heavy Duty Connector

Country of Origin

China

Stock information temporarily unavailable.

AED 15,536.94

AED 15,536.94 1 Box of 40 (ex VAT)

AED 16,313.79

AED 16,313.79 1 Box of 40 (inc. VAT)

TE Connectivity HDC IP65 Range Locking Lever 1, HB

AED 15,536.94

AED 15,536.94 1 Box of 40 (ex VAT)

AED 16,313.79

AED 16,313.79 1 Box of 40 (inc. VAT)

TE Connectivity HDC IP65 Range Locking Lever 1, HB

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Locking Lever

Sub Type

Locking Lever

Locking Type

Clip

Series

HDC IP65

Manufacturer Size Code

HB

Body Material

Nylon

IP Rating

IP65

Number of Levers

1

For Use With

Heavy Duty Connector

Country of Origin

China