TE Connectivity HDC Range Hood 2

RS Stock No.: 686-243Brand: TE ConnectivityManufacturers Part No.: T1210320136-000
brand-logo

Technical Document

Specifications

Product Type

Hood

Sub Type

Connector Hood

Locking Type

Locking Clip

Series

HDC

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Side

Number of Levers

2

For Use With

Rectangular Connector

Country of Origin

China

Stock information temporarily unavailable.

AED 13,660.05

AED 13,660.05 1 Pack of 7 (ex VAT)

AED 14,343.05

AED 14,343.05 1 Pack of 7 (inc. VAT)

TE Connectivity HDC Range Hood 2

AED 13,660.05

AED 13,660.05 1 Pack of 7 (ex VAT)

AED 14,343.05

AED 14,343.05 1 Pack of 7 (inc. VAT)

TE Connectivity HDC Range Hood 2

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Hood

Sub Type

Connector Hood

Locking Type

Locking Clip

Series

HDC

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Side

Number of Levers

2

For Use With

Rectangular Connector

Country of Origin

China