TE Connectivity HDC Range Hood 1

RS Stock No.: 685-206Brand: TE ConnectivityManufacturers Part No.: T1310240125-000
brand-logo

Technical Document

Specifications

Product Type

Hood

Sub Type

Connector Hood

Locking Type

Locking Clip

Series

HDC

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Side

Number of Levers

1

For Use With

Rectangular Connector

Country of Origin

China

Stock information temporarily unavailable.

AED 13,544.70

AED 13,544.70 1 Box of 16 (ex VAT)

AED 14,221.94

AED 14,221.94 1 Box of 16 (inc. VAT)

TE Connectivity HDC Range Hood 1

AED 13,544.70

AED 13,544.70 1 Box of 16 (ex VAT)

AED 14,221.94

AED 14,221.94 1 Box of 16 (inc. VAT)

TE Connectivity HDC Range Hood 1

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Hood

Sub Type

Connector Hood

Locking Type

Locking Clip

Series

HDC

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Side

Number of Levers

1

For Use With

Rectangular Connector

Country of Origin

China