TE Connectivity HDC Range Heavy Duty Power Connector Housing

RS Stock No.: 685-332Brand: TE ConnectivityManufacturers Part No.: T1440102116-000
brand-logo

Technical Document

Specifications

Sub Type

Base Housing

Locking Type

Locking

Series

HDC

Product Type

Heavy Duty Power Connector Housing

Mount Type

Surface Mount

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Side

For Use With

Heavy Duty Connector

Country of Origin

China

Stock information temporarily unavailable.

AED 11,662.52

AED 11,662.52 1 Pack of 14 (ex VAT)

AED 12,245.65

AED 12,245.65 1 Pack of 14 (inc. VAT)

TE Connectivity HDC Range Heavy Duty Power Connector Housing

AED 11,662.52

AED 11,662.52 1 Pack of 14 (ex VAT)

AED 12,245.65

AED 12,245.65 1 Pack of 14 (inc. VAT)

TE Connectivity HDC Range Heavy Duty Power Connector Housing

Stock information temporarily unavailable.

Technical Document

Specifications

Sub Type

Base Housing

Locking Type

Locking

Series

HDC

Product Type

Heavy Duty Power Connector Housing

Mount Type

Surface Mount

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Side

For Use With

Heavy Duty Connector

Country of Origin

China