TE Connectivity Cable Gland, T3033 Series Thread Size M25, For Use With HDC Connectors

RS Stock No.: 685-643Brand: TE ConnectivityManufacturers Part No.: T3033293601-000
brand-logo

Technical Document

Specifications

Product Type

Cable Gland

Accessory Type

Cable Gland

Series

T3033

For Use With

HDC Connectors

Material

Metal

Standards/Approvals

RoHS

Thread Size

M25

Country of Origin

China

Stock information temporarily unavailable.

AED 13,570.44

AED 13,570.44 1 Tray of 8 (ex VAT)

AED 14,248.96

AED 14,248.96 1 Tray of 8 (inc. VAT)

TE Connectivity Cable Gland, T3033 Series Thread Size M25, For Use With HDC Connectors

AED 13,570.44

AED 13,570.44 1 Tray of 8 (ex VAT)

AED 14,248.96

AED 14,248.96 1 Tray of 8 (inc. VAT)

TE Connectivity Cable Gland, T3033 Series Thread Size M25, For Use With HDC Connectors

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Cable Gland

Accessory Type

Cable Gland

Series

T3033

For Use With

HDC Connectors

Material

Metal

Standards/Approvals

RoHS

Thread Size

M25

Country of Origin

China