Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Connector Assembly
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector System
Orientation
Straight
Coding
D
Voltage
250V
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw Terminal Insert
Maximum Operating Temperature
85°C
Housing Material
Polyamide 66 Fibreglass 25%
Pole Format
3
Standards/Approvals
UL
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
AED 15,421.32
AED 15,421.32 1 Pack of 40 (ex VAT)
AED 16,192.39
AED 16,192.39 1 Pack of 40 (inc. VAT)
1
AED 15,421.32
AED 15,421.32 1 Pack of 40 (ex VAT)
AED 16,192.39
AED 16,192.39 1 Pack of 40 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Connector Assembly
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector System
Orientation
Straight
Coding
D
Voltage
250V
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw Terminal Insert
Maximum Operating Temperature
85°C
Housing Material
Polyamide 66 Fibreglass 25%
Pole Format
3
Standards/Approvals
UL
Contact Plating
Gold
Country of Origin
China
