Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
M12 Connector
Orientation
90°
Coding
A Coded
Voltage
250V
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
3
Standards/Approvals
UL
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
AED 1,359.70
AED 1,359.70 1 Pack of 25 (ex VAT)
AED 1,427.69
AED 1,427.69 1 Pack of 25 (inc. VAT)
1
AED 1,359.70
AED 1,359.70 1 Pack of 25 (ex VAT)
AED 1,427.69
AED 1,427.69 1 Pack of 25 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
M12 Connector
Orientation
90°
Coding
A Coded
Voltage
250V
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
3
Standards/Approvals
UL
Contact Plating
Gold
Country of Origin
China
