Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
5
Product Type
Circular Connector
Mount Type
Cable
Current
4A
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
M12 Connector System
Orientation
90°
Coding
D
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Housing Material
Copper Alloy
Maximum Operating Temperature
85°C
Standards/Approvals
UL, UL 94HB
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
AED 15,200.31
AED 15,200.31 1 Pack of 20 (ex VAT)
AED 15,960.33
AED 15,960.33 1 Pack of 20 (inc. VAT)
1
AED 15,200.31
AED 15,200.31 1 Pack of 20 (ex VAT)
AED 15,960.33
AED 15,960.33 1 Pack of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
5
Product Type
Circular Connector
Mount Type
Cable
Current
4A
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
M12 Connector System
Orientation
90°
Coding
D
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Housing Material
Copper Alloy
Maximum Operating Temperature
85°C
Standards/Approvals
UL, UL 94HB
Contact Plating
Gold
Country of Origin
China
