Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector
Orientation
90°
Coding
B
Voltage
250V
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw Terminal Insert
Maximum Operating Temperature
85°C
Housing Material
Plastic
Pole Format
2
Standards/Approvals
UL
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
AED 15,527.25
AED 15,527.25 1 Pack of 35 (ex VAT)
AED 16,303.61
AED 16,303.61 1 Pack of 35 (inc. VAT)
1
AED 15,527.25
AED 15,527.25 1 Pack of 35 (ex VAT)
AED 16,303.61
AED 16,303.61 1 Pack of 35 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector
Orientation
90°
Coding
B
Voltage
250V
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw Terminal Insert
Maximum Operating Temperature
85°C
Housing Material
Plastic
Pole Format
2
Standards/Approvals
UL
Contact Plating
Gold
Country of Origin
China
