Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector Assembly
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Orientation
90°
Series
M12
Voltage
250V
Coding
B Coded
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw Terminal Insert
Housing Material
Polyamide 66 Fibreglass 25%
Maximum Operating Temperature
85°C
Standards/Approvals
UL, UL 94HB
Pole Format
2
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
AED 18,106.59
AED 18,106.59 1 Pack of 30 (ex VAT)
AED 19,011.92
AED 19,011.92 1 Pack of 30 (inc. VAT)
1
AED 18,106.59
AED 18,106.59 1 Pack of 30 (ex VAT)
AED 19,011.92
AED 19,011.92 1 Pack of 30 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector Assembly
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Orientation
90°
Series
M12
Voltage
250V
Coding
B Coded
Mating Type
Threaded Coupling
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw Terminal Insert
Housing Material
Polyamide 66 Fibreglass 25%
Maximum Operating Temperature
85°C
Standards/Approvals
UL, UL 94HB
Pole Format
2
Contact Plating
Gold
Country of Origin
China
