Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
5
Product Type
Connector
Mount Type
Cable
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
T4
Orientation
Right Angle
Coding
D
Voltage
60V
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China
Product Details
The TE Connectivity M12 male screw connection that is angled and shielded, is designed for applications requiring robust and reliable connectivity in industrial environments.
Stock information temporarily unavailable.
AED 15,240.28
AED 15,240.28 1 Bag of 20 (ex VAT)
AED 16,002.29
AED 16,002.29 1 Bag of 20 (inc. VAT)
1
AED 15,240.28
AED 15,240.28 1 Bag of 20 (ex VAT)
AED 16,002.29
AED 16,002.29 1 Bag of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
5
Product Type
Connector
Mount Type
Cable
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
T4
Orientation
Right Angle
Coding
D
Voltage
60V
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China
Product Details
The TE Connectivity M12 male screw connection that is angled and shielded, is designed for applications requiring robust and reliable connectivity in industrial environments.