Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector
Mount Type
Panel, Wire
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
T4
Orientation
Straight
Coding
A
Voltage
250V
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
AED 15,987.19
AED 15,987.19 1 Bag of 50 (ex VAT)
AED 16,786.55
AED 16,786.55 1 Bag of 50 (inc. VAT)
1
AED 15,987.19
AED 15,987.19 1 Bag of 50 (ex VAT)
AED 16,786.55
AED 16,786.55 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector
Mount Type
Panel, Wire
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
T4
Orientation
Straight
Coding
A
Voltage
250V
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China