Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector Assembly
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector
Orientation
Straight
Voltage
250V
Coding
B
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Mating Type
Threaded Coupling
Shell Size
18
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
2
Standards/Approvals
UL, UL 94HB
Country of Origin
China
Stock information temporarily unavailable.
AED 15,527.25
AED 15,527.25 1 Pack of 35 (ex VAT)
AED 16,303.61
AED 16,303.61 1 Pack of 35 (inc. VAT)
1
AED 15,527.25
AED 15,527.25 1 Pack of 35 (ex VAT)
AED 16,303.61
AED 16,303.61 1 Pack of 35 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector Assembly
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M12 Connector
Orientation
Straight
Voltage
250V
Coding
B
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Mating Type
Threaded Coupling
Shell Size
18
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
2
Standards/Approvals
UL, UL 94HB
Country of Origin
China
