Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector Assembly
Mount Type
Panel
Current
4A
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Orientation
Straight
Series
M12 Connector
Voltage
250V
Coding
B
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Mating Type
Keyed
Housing Material
Copper Alloy
Maximum Operating Temperature
85°C
Standards/Approvals
UL
Country of Origin
China
Stock information temporarily unavailable.
AED 17,857.71
AED 17,857.71 1 Pack of 30 (ex VAT)
AED 18,750.60
AED 18,750.60 1 Pack of 30 (inc. VAT)
1
AED 17,857.71
AED 17,857.71 1 Pack of 30 (ex VAT)
AED 18,750.60
AED 18,750.60 1 Pack of 30 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector Assembly
Mount Type
Panel
Current
4A
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Orientation
Straight
Series
M12 Connector
Voltage
250V
Coding
B
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Mating Type
Keyed
Housing Material
Copper Alloy
Maximum Operating Temperature
85°C
Standards/Approvals
UL
Country of Origin
China
