Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
M12 Connector System
Orientation
Straight
Coding
B
Voltage
250V
Mating Type
Keyed
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Solder Cup
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
4
Standards/Approvals
UL
Country of Origin
China
Stock information temporarily unavailable.
AED 15,169.55
AED 15,169.55 1 Pack of 35 (ex VAT)
AED 15,928.03
AED 15,928.03 1 Pack of 35 (inc. VAT)
1
AED 15,169.55
AED 15,169.55 1 Pack of 35 (ex VAT)
AED 15,928.03
AED 15,928.03 1 Pack of 35 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
M12 Connector System
Orientation
Straight
Coding
B
Voltage
250V
Mating Type
Keyed
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Solder Cup
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
4
Standards/Approvals
UL
Country of Origin
China
