TE Connectivity Connector Assembly, 3 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Connector Series

RS Stock No.: 686-801Brand: TE ConnectivityManufacturers Part No.: T4143012031-000
brand-logo

Technical Document

Specifications

Number of Contacts

3

Product Type

Connector Assembly

Mount Type

Panel

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Connector

Orientation

Straight

Coding

A

Voltage

250V

Mating Type

Threaded Coupling

Shell Size

18

Minimum Operating Temperature

-40°C

Termination Type

Wire & Cable

Maximum Operating Temperature

85°C

Housing Material

Copper Alloy

Pole Format

3P

Standards/Approvals

UL

Country of Origin

China

Stock information temporarily unavailable.

AED 15,210.58

AED 15,210.58 1 Pack of 40 (ex VAT)

AED 15,971.11

AED 15,971.11 1 Pack of 40 (inc. VAT)

TE Connectivity Connector Assembly, 3 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Connector Series

AED 15,210.58

AED 15,210.58 1 Pack of 40 (ex VAT)

AED 15,971.11

AED 15,971.11 1 Pack of 40 (inc. VAT)

TE Connectivity Connector Assembly, 3 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 Connector Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

3

Product Type

Connector Assembly

Mount Type

Panel

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Connector

Orientation

Straight

Coding

A

Voltage

250V

Mating Type

Threaded Coupling

Shell Size

18

Minimum Operating Temperature

-40°C

Termination Type

Wire & Cable

Maximum Operating Temperature

85°C

Housing Material

Copper Alloy

Pole Format

3P

Standards/Approvals

UL

Country of Origin

China