Technical Document
Specifications
Brand
TE ConnectivitySeries
T416
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
Conductor Material
Copper
Minimum Operating Temperature
-10.0 °C, -5.0°C
Maximum Operating Temperature
80.0°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 125.05
Each (ex VAT)
AED 131.30
Each (inc. VAT)
TE Connectivity Circular Connector
1
AED 125.05
Each (ex VAT)
AED 131.30
Each (inc. VAT)
TE Connectivity Circular Connector
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 125.05 |
10+ | AED 121.00 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
T416
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
Conductor Material
Copper
Minimum Operating Temperature
-10.0 °C, -5.0°C
Maximum Operating Temperature
80.0°C