Technical Document
Specifications
Brand
TE ConnectivitySeries
T416
Cross Sectional Area
0.34 mm²
Length
5m
Sheath Colour
Black
Coding
A
Current Rating
4.0 A
Voltage Rating
60 V
IP Rating
IP67
Conductor Material
Copper
Insulation material
PVC
American Wire Gauge
22 AWG
Minimum Operating Temperature
-25.0 °C, -40.0°C
Maximum Operating Temperature
80.0°C
Stock information temporarily unavailable.
AED 203.51
AED 203.51 Each (ex VAT)
AED 213.69
AED 213.69 Each (inc. VAT)
1
AED 203.51
AED 203.51 Each (ex VAT)
AED 213.69
AED 213.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 203.51 |
| 10+ | AED 200.09 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
T416
Cross Sectional Area
0.34 mm²
Length
5m
Sheath Colour
Black
Coding
A
Current Rating
4.0 A
Voltage Rating
60 V
IP Rating
IP67
Conductor Material
Copper
Insulation material
PVC
American Wire Gauge
22 AWG
Minimum Operating Temperature
-25.0 °C, -40.0°C
Maximum Operating Temperature
80.0°C
