Technical Document
Specifications
Brand
TE ConnectivitySeries
T416
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Length
1m
Coding
A
Current Rating
4.0 A
Voltage Rating
250 V
IP Rating
IP67
American Wire Gauge
22 AWG
Maximum Operating Temperature
80.0°C
Insulation material
PUR
Conductor Material
Copper
Minimum Operating Temperature
-10.0 °C, -5.0°C
Stock information temporarily unavailable.
Please check again later.
AED 124.65
Each (ex VAT)
AED 130.88
Each (inc. VAT)
1
AED 124.65
Each (ex VAT)
AED 130.88
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 124.65 |
10+ | AED 121.05 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
T416
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Length
1m
Coding
A
Current Rating
4.0 A
Voltage Rating
250 V
IP Rating
IP67
American Wire Gauge
22 AWG
Maximum Operating Temperature
80.0°C
Insulation material
PUR
Conductor Material
Copper
Minimum Operating Temperature
-10.0 °C, -5.0°C