Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Connector Assembly
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
M12 Connector System
Orientation
Straight
Coding
D
Voltage
250V
Mating Type
Keyed
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
D
Standards/Approvals
UL, UL 94HB
Country of Origin
China
Stock information temporarily unavailable.
AED 15,434.64
AED 15,434.64 1 Pack of 20 (ex VAT)
AED 16,206.37
AED 16,206.37 1 Pack of 20 (inc. VAT)
1
AED 15,434.64
AED 15,434.64 1 Pack of 20 (ex VAT)
AED 16,206.37
AED 16,206.37 1 Pack of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Connector Assembly
Mount Type
Panel
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
M12 Connector System
Orientation
Straight
Coding
D
Voltage
250V
Mating Type
Keyed
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Wire & Cable
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy
Pole Format
D
Standards/Approvals
UL, UL 94HB
Country of Origin
China
