Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
1
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V
Length
32.26mm
Coil Resistance
660 Ω
Coil Power
900W
Height
27.43mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) Operations
Minimum Operating Temperature
-55°C
Series
T90
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Depth
20.4mm
Contact Material
Silver Alloy
Application
General Purpose
Product details
T90 Series
PCB Relay
Up to 30A Switching in SPST & 20A in SPDT
Silver cadmium oxide contacts
Available as an open frame relay, with a snap-on dust cover or with an immersion cleanable sealed case
Operational Temperature Range: -55 → +85°C
Stock information temporarily unavailable.
AED 22.36
AED 22.36 Each (ex VAT)
AED 23.48
AED 23.48 Each (inc. VAT)
1
AED 22.36
AED 22.36 Each (ex VAT)
AED 23.48
AED 23.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 22.36 |
| 25 - 99 | AED 18.51 |
| 100 - 249 | AED 17.87 |
| 250+ | AED 17.07 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
1
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V
Length
32.26mm
Coil Resistance
660 Ω
Coil Power
900W
Height
27.43mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) Operations
Minimum Operating Temperature
-55°C
Series
T90
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Depth
20.4mm
Contact Material
Silver Alloy
Application
General Purpose
Product details
T90 Series
PCB Relay
Up to 30A Switching in SPST & 20A in SPDT
Silver cadmium oxide contacts
Available as an open frame relay, with a snap-on dust cover or with an immersion cleanable sealed case
Operational Temperature Range: -55 → +85°C


