Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPST
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Length
68.58mm
Coil Resistance
36.6Ω
Height
37.97mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Series
T92
Maximum Operating Temperature
+65°C
Depth
34.54mm
Application
Power
Country of Origin
China
Product details
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
Stock information temporarily unavailable.
Please check again later.
AED 51.75
AED 51.75 Each (ex VAT)
AED 54.34
AED 54.34 Each (inc. VAT)
Standard
1
AED 51.75
AED 51.75 Each (ex VAT)
AED 54.34
AED 54.34 Each (inc. VAT)
Standard
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 51.75 |
25 - 99 | AED 50.30 |
100+ | AED 48.95 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPST
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Length
68.58mm
Coil Resistance
36.6Ω
Height
37.97mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Series
T92
Maximum Operating Temperature
+65°C
Depth
34.54mm
Application
Power
Country of Origin
China
Product details
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO