TE Connectivity Cable Assembly, 2 Contacts, Free Hanging, M12 Connector, Socket, Female, IP67, M12 Series Series

RS Stock No.: 685-266Brand: TE ConnectivityManufacturers Part No.: TAB62435501-001
brand-logo

Technical Document

Specifications

Number of Contacts

2

Product Type

Cable Assembly

Mount Type

Free Hanging

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Series

Coding

B

Voltage

250V

Country of Origin

China

Stock information temporarily unavailable.

AED 18,559.26

AED 18,559.26 1 Pack of 15 (ex VAT)

AED 19,487.22

AED 19,487.22 1 Pack of 15 (inc. VAT)

TE Connectivity Cable Assembly, 2 Contacts, Free Hanging, M12 Connector, Socket, Female, IP67, M12 Series Series

AED 18,559.26

AED 18,559.26 1 Pack of 15 (ex VAT)

AED 19,487.22

AED 19,487.22 1 Pack of 15 (inc. VAT)

TE Connectivity Cable Assembly, 2 Contacts, Free Hanging, M12 Connector, Socket, Female, IP67, M12 Series Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

2

Product Type

Cable Assembly

Mount Type

Free Hanging

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 Series

Coding

B

Voltage

250V

Country of Origin

China