TE Connectivity 75mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W - TLM2ADR075FTE

RS Stock No.: 869-5158PBrand: TE ConnectivityManufacturers Part No.: TLM2ADR075FTE
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

75mΩ

Technology

Metal Strip

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.75

Each (Supplied on a Reel) (ex VAT)

AED 0.788

Each (Supplied on a Reel) (inc. VAT)

TE Connectivity 75mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W - TLM2ADR075FTE
Select packaging type

AED 0.75

Each (Supplied on a Reel) (ex VAT)

AED 0.788

Each (Supplied on a Reel) (inc. VAT)

TE Connectivity 75mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W - TLM2ADR075FTE
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

75mΩ

Technology

Metal Strip

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more