Technical Document
Specifications
Brand
TE ConnectivityResistance
22mΩ
Technology
Metal Strip
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Series
TLM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
++55°°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 0.25
Each (Supplied on a Reel) (ex VAT)
AED 0.262
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
AED 0.25
Each (Supplied on a Reel) (ex VAT)
AED 0.262
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Technical Document
Specifications
Brand
TE ConnectivityResistance
22mΩ
Technology
Metal Strip
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Series
TLM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
++55°°C
Country of Origin
Taiwan, Province Of China