Technical Document
Specifications
Brand
TE ConnectivityResistance
75mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Series
TLM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
++55°°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 2.30
Each (Supplied on a Reel) (ex VAT)
AED 2.415
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
10
AED 2.30
Each (Supplied on a Reel) (ex VAT)
AED 2.415
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
10
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
10 - 90 | AED 2.30 | AED 23.00 |
100 - 490 | AED 1.75 | AED 17.50 |
500 - 990 | AED 1.35 | AED 13.50 |
1000 - 3990 | AED 0.95 | AED 9.50 |
4000+ | AED 0.85 | AED 8.50 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
75mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Series
TLM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
++55°°C
Country of Origin
Taiwan, Province Of China