Technical Document
Specifications
Brand
TE ConnectivityResistance
8mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±50ppm/°C
Series
TLR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+170°C
Country of Origin
Taiwan, Province Of China
Product details
SMD Low Ohmic / Current Sense Resistors - TLR Series
The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLRs are particularly suited to applications in the automotive industry for sensing in EMU's.
Stock information temporarily unavailable.
Please check again later.
AED 2.70
Each (In a Pack of 5) (ex VAT)
AED 2.835
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 2.70
Each (In a Pack of 5) (ex VAT)
AED 2.835
Each (In a Pack of 5) (inc VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.70 | AED 13.50 |
50 - 245 | AED 1.60 | AED 8.00 |
250 - 495 | AED 1.40 | AED 7.00 |
500 - 995 | AED 1.15 | AED 5.75 |
1000+ | AED 1.00 | AED 5.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
8mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±50ppm/°C
Series
TLR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+170°C
Country of Origin
Taiwan, Province Of China
Product details
SMD Low Ohmic / Current Sense Resistors - TLR Series
The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLRs are particularly suited to applications in the automotive industry for sensing in EMU's.