Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Width
10.31mm
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M4
Colour
Yellow
Contact Plating
Tin
Overall Length
27.81mm
Contact Material
Copper
You may be interested in
TE Connectivity, PIDG Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M4 Stud Size Nylon, YellowBrand: TE Connectivity
AED 2.584Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
M4 SPADE YELLOW
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
M4 SPADE YELLOW
Stock information temporarily unavailable.
50
You may be interested in
TE Connectivity, PIDG Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M4 Stud Size Nylon, YellowBrand: TE Connectivity
AED 2.584Each (In a Pack of 100) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Width
10.31mm
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M4
Colour
Yellow
Contact Plating
Tin
Overall Length
27.81mm
Contact Material
Copper
You may be interested in
TE Connectivity, PIDG Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M4 Stud Size Nylon, YellowBrand: TE Connectivity
AED 2.584Each (In a Pack of 100) (ex VAT)


