Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Breaking Pressure
30000psi
Maximum Operating Pressure
45 psi
Inlet Port Gender
Male
Minimum Operating Temperature
-40°C
Material
316L Stainless Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
US300
Response Time
1ms
Country of Origin
China
Stock information temporarily unavailable.
AED 11,235.64
AED 11,235.64 Each (ex VAT)
AED 11,797.42
AED 11,797.42 Each (inc. VAT)
1
AED 11,235.64
AED 11,235.64 Each (ex VAT)
AED 11,797.42
AED 11,797.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Breaking Pressure
30000psi
Maximum Operating Pressure
45 psi
Inlet Port Gender
Male
Minimum Operating Temperature
-40°C
Material
316L Stainless Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
US300
Response Time
1ms
Country of Origin
China