TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 256-3941Brand: TE ConnectivityManufacturers Part No.: V23057B2A401
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

330 Ω

Coil Power

436mW

Height

25.1mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

E

Life

20000 (Electrical) cycles, 20000000 (Mechanical) cycles

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

10.4mm

PRICED TO CLEAR

Yes

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

Card E Series

Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm

Approvals

UL, C-UL recognised, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

330 Ω

Coil Power

436mW

Height

25.1mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

E

Life

20000 (Electrical) cycles, 20000000 (Mechanical) cycles

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

10.4mm

PRICED TO CLEAR

Yes

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

Card E Series

Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm

Approvals

UL, C-UL recognised, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more