TE Connectivity PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500 Ω

RS Stock No.: 256-2005Brand: TE ConnectivityManufacturers Part No.: V23100V4005A000
brand-logo
View all in Reed Relays

Technical Document

Specifications

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

50mW

Coil Resistance

500 Ω

Length

19.3mm

Height

5.7mm

Depth

6.4mm

Dimensions

19.3 x 6.4 x 5.7mm

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

10 VA

Operating Temperature Range

-40 → +85°C

Terminal Type

Through Hole

Contact Material

Ruthenium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

0.75ms

Maximum Switching Power DC

10 W

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500 Ω

P.O.A.

TE Connectivity PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500 Ω

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

50mW

Coil Resistance

500 Ω

Length

19.3mm

Height

5.7mm

Depth

6.4mm

Dimensions

19.3 x 6.4 x 5.7mm

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

10 VA

Operating Temperature Range

-40 → +85°C

Terminal Type

Through Hole

Contact Material

Ruthenium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

0.75ms

Maximum Switching Power DC

10 W

Country of Origin

Germany