TE Connectivity 10kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B10KCC

RS Stock No.: 755-0739Brand: TE ConnectivityManufacturers Part No.: YR1B10KCC
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

10kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Metal Film Resistor 0.25W ±0.1% MRA020710KBTA015
AED 3.362Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 10kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B10KCC

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 10kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B10KCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Metal Film Resistor 0.25W ±0.1% MRA020710KBTA015
AED 3.362Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Resistance

10kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Metal Film Resistor 0.25W ±0.1% MRA020710KBTA015
AED 3.362Each (In a Pack of 5) (ex VAT)