Technical Document
Specifications
Brand
TE ConnectivityResistance
1.07kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Stock information temporarily unavailable.
Please check again later.
AED 1.95
Each (In a Pack of 5) (ex VAT)
AED 2.048
Each (In a Pack of 5) (inc. VAT)
5
AED 1.95
Each (In a Pack of 5) (ex VAT)
AED 2.048
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 1.95 | AED 9.75 |
25 - 120 | AED 1.80 | AED 9.00 |
125 - 245 | AED 1.70 | AED 8.50 |
250 - 495 | AED 1.50 | AED 7.50 |
500+ | AED 1.35 | AED 6.75 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.07kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.