Techspray Clear Silicone Conformal Coating, 350 ml Aerosol, +200°C max

RS Stock No.: 111-3166Brand: TechsprayManufacturers Part No.: 2102-12S
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Package Size

350 ml

Package Type

Aerosol

Material

Silicone

Colour

Clear

Maximum Operating Temperature

+200°C

Trade Name

FINE-L-KOTE SR

Country of Origin

United States

Product details

Techspray Fine-L-Kote Conformal Coating

The Techspray Fine-L-Kote SR silicone conforming coating has been designed for moisture, thermal and vibration protection on your PCBs.

Features and Benefits

Moisture resistant
Chemically resistant
UV indicator for black light QC inspection
Non-ozone depleting
Contains Opti/Scan
Flexible

Typical Applications

Maintenance and repair of PCBs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Techspray Clear Silicone Conformal Coating, 350 ml Aerosol, +200°C max

P.O.A.

Techspray Clear Silicone Conformal Coating, 350 ml Aerosol, +200°C max
Stock information temporarily unavailable.

Technical Document

Specifications

Package Size

350 ml

Package Type

Aerosol

Material

Silicone

Colour

Clear

Maximum Operating Temperature

+200°C

Trade Name

FINE-L-KOTE SR

Country of Origin

United States

Product details

Techspray Fine-L-Kote Conformal Coating

The Techspray Fine-L-Kote SR silicone conforming coating has been designed for moisture, thermal and vibration protection on your PCBs.

Features and Benefits

Moisture resistant
Chemically resistant
UV indicator for black light QC inspection
Non-ozone depleting
Contains Opti/Scan
Flexible

Typical Applications

Maintenance and repair of PCBs