Techspray Clear Urethane Conformal Coating, 350 ml Aerosol, +120°C max

RS Stock No.: 111-3168Brand: TechsprayManufacturers Part No.: 2104-12S
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Package Size

350 ml

Package Type

Aerosol

Material

Urethane

Colour

Clear

Maximum Operating Temperature

+120°C

Trade Name

FINE-L-KOTE UR

Country of Origin

United States

Product details

Techspray Fine-L-Kote UR Conformal Coatings

The Techspray Fine-L-Kote Urethane conforming coating that has been designed for chemical, moisture and abrasion protection of your PCBs. The conforming coating has a UV indicator for black light QC inspection.

Feature and Benefits

Contains Opti/Scan
Non-ozone depleting
Chemically resistant
Moisture resistant
Abrasion resistant
Coated boards can be reworked by using soldering iron directly to the coating

Typical Applications

Use in harsh chemical environments
Electronic Assembly
Electronic repair

View all in Conformal Coatings

Stock information temporarily unavailable.

P.O.A.

Techspray Clear Urethane Conformal Coating, 350 ml Aerosol, +120°C max

P.O.A.

Techspray Clear Urethane Conformal Coating, 350 ml Aerosol, +120°C max

Stock information temporarily unavailable.

Technical Document

Specifications

Package Size

350 ml

Package Type

Aerosol

Material

Urethane

Colour

Clear

Maximum Operating Temperature

+120°C

Trade Name

FINE-L-KOTE UR

Country of Origin

United States

Product details

Techspray Fine-L-Kote UR Conformal Coatings

The Techspray Fine-L-Kote Urethane conforming coating that has been designed for chemical, moisture and abrasion protection of your PCBs. The conforming coating has a UV indicator for black light QC inspection.

Feature and Benefits

Contains Opti/Scan
Non-ozone depleting
Chemically resistant
Moisture resistant
Abrasion resistant
Coated boards can be reworked by using soldering iron directly to the coating

Typical Applications

Use in harsh chemical environments
Electronic Assembly
Electronic repair