Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tecnomatic Diaphragm Air Operated Positive Displacement Pump, 132L/min

RS Stock No.: 667-9160Brand: TecnomaticManufacturers Part No.: TE132-AG
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

132L/min

Maximum Head

80m

Input Connection

1 in G

Output Connection

1 in G

Series

TE132

Body Material

Aluminium

Output Connection Size

1in

Output Thread Standard or Connection Type

G

Input Connection Size

1in

Input Thread Standard or Connection Type

G

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tecnomatic Diaphragm Air Operated Positive Displacement Pump, 132L/min

P.O.A.

Tecnomatic Diaphragm Air Operated Positive Displacement Pump, 132L/min
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

132L/min

Maximum Head

80m

Input Connection

1 in G

Output Connection

1 in G

Series

TE132

Body Material

Aluminium

Output Connection Size

1in

Output Thread Standard or Connection Type

G

Input Connection Size

1in

Input Thread Standard or Connection Type

G

Country of Origin

United Kingdom

You may be interested in