Technical Document
Specifications
Brand
Teledyne LeCroyForm Factor
Benchtop
Frequency Range
10MHz to 1.5GHz
Dynamic Range
75dB
Number of Test Ports
2
Test Port Connector Type
N Type Female
S-Parameters
S11, S21
Number of Sweep Points
751
Trace Noise
0.1dB
Sweep Rate
1ms to 1500s
Time Domain Display Included
Yes
Test Port Power
0dBm
IF Bandwidth
10 kHz
Number of Test Receivers
1
Port Bias-Ts
No
Power Supply
100V - 240V
Plug Type
US/EU/UK
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 33,372.00
Each (ex VAT)
AED 35,040.60
Each (inc VAT)
1
AED 33,372.00
Each (ex VAT)
AED 35,040.60
Each (inc VAT)
1
Technical Document
Specifications
Brand
Teledyne LeCroyForm Factor
Benchtop
Frequency Range
10MHz to 1.5GHz
Dynamic Range
75dB
Number of Test Ports
2
Test Port Connector Type
N Type Female
S-Parameters
S11, S21
Number of Sweep Points
751
Trace Noise
0.1dB
Sweep Rate
1ms to 1500s
Time Domain Display Included
Yes
Test Port Power
0dBm
IF Bandwidth
10 kHz
Number of Test Receivers
1
Port Bias-Ts
No
Power Supply
100V - 240V
Plug Type
US/EU/UK
Country of Origin
China