Technical Document
Specifications
Brand
TelegartnerAdapter Type A
TNC
Gender A
Plug
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Copper, Gold Alloy, Nickel
Length
48mm
Body Plating
Copper Nickel Alloy
Contact Material
Beryllium Copper
Product details
TNC Surge Suppressor
Telegartner TNC RF Coaxial Connectors
You may be interested in
Huber+Suhner, 3406 Surge Suppressor Unit 200 V Maximum Voltage Rating 5kA Maximum Surge Current EMP ProtectorBrand: Huber+Suhner
AED 1,134.08Each (ex VAT)
P.O.A.
Telegartner Straight 50Ω RF Adapter TNC Plug Socket 11GHz
1
P.O.A.
Telegartner Straight 50Ω RF Adapter TNC Plug Socket 11GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Huber+Suhner, 3406 Surge Suppressor Unit 200 V Maximum Voltage Rating 5kA Maximum Surge Current EMP ProtectorBrand: Huber+Suhner
AED 1,134.08Each (ex VAT)
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
TNC
Gender A
Plug
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Copper, Gold Alloy, Nickel
Length
48mm
Body Plating
Copper Nickel Alloy
Contact Material
Beryllium Copper
Product details
TNC Surge Suppressor
Telegartner TNC RF Coaxial Connectors
You may be interested in
Huber+Suhner, 3406 Surge Suppressor Unit 200 V Maximum Voltage Rating 5kA Maximum Surge Current EMP ProtectorBrand: Huber+Suhner
AED 1,134.08Each (ex VAT)
