Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Orange, 2m

RS Stock No.: 206-5324Brand: TelegartnerManufacturers Part No.: L00811A0003
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Length

2m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Country of Origin

Germany

Product details

ST Patch Cable

Cores designed for easier splicing with compact construction and loose secondary coating to enable very fast, easy splicing

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telegartner OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Orange, 2m

P.O.A.

Telegartner OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Orange, 2m
Stock information temporarily unavailable.

Technical Document

Specifications

Length

2m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Country of Origin

Germany

Product details

ST Patch Cable

Cores designed for easier splicing with compact construction and loose secondary coating to enable very fast, easy splicing