Technical Document
Specifications
Brand
TelemecaniqueNormal State Configuration
NO
Number Of Positions
2
Terminal Type
Screw
Width
29mm
Depth
70mm
Actuator Type
Knob, Spring Return
You may be interested in
Schneider Electric Knob Selector Switch - (SPST) 22mm Cutout Diameter 2 PositionsBrand: Schneider Electric
AED 110.69Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Telemecanique
1
P.O.A.
Telemecanique
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Knob Selector Switch - (SPST) 22mm Cutout Diameter 2 PositionsBrand: Schneider Electric
AED 110.69Each (ex VAT)
Technical Document
Specifications
Brand
TelemecaniqueNormal State Configuration
NO
Number Of Positions
2
Terminal Type
Screw
Width
29mm
Depth
70mm
Actuator Type
Knob, Spring Return
You may be interested in
Schneider Electric Knob Selector Switch - (SPST) 22mm Cutout Diameter 2 PositionsBrand: Schneider Electric
AED 110.69Each (ex VAT)
