Technical Document
Specifications
Sensor Style
Block
Detection Type
Retroreflective
Detection Range
14 m
Output Type
NPN
Electrical Connection
3 Terminal Screw
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Housing Material
PBT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Product details
Compact Plastic Body 30 x 92
Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating
Stock information temporarily unavailable.
Please check again later.
AED 873.75
Each (ex VAT)
AED 917.44
Each (inc VAT)
1
AED 873.75
Each (ex VAT)
AED 917.44
Each (inc VAT)
1
Technical Document
Specifications
Sensor Style
Block
Detection Type
Retroreflective
Detection Range
14 m
Output Type
NPN
Electrical Connection
3 Terminal Screw
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Housing Material
PBT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Product details
Compact Plastic Body 30 x 92
Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating