Telemecanique Sensors Industrial Circular Connectors, 8 Contacts, Screw, M12 Connector, Plug, Male, IP67, XZCC12FDM80B

RS Stock No.: 434-638Brand: Telemecanique SensorsManufacturers Part No.: XZCC12FDM80B
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Screw

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

XZCC12FDM80B

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 188.58

AED 188.58 Each (ex VAT)

AED 198.01

AED 198.01 Each (inc. VAT)

Telemecanique Sensors Industrial Circular Connectors, 8 Contacts, Screw, M12 Connector, Plug, Male, IP67, XZCC12FDM80B

AED 188.58

AED 188.58 Each (ex VAT)

AED 198.01

AED 198.01 Each (inc. VAT)

Telemecanique Sensors Industrial Circular Connectors, 8 Contacts, Screw, M12 Connector, Plug, Male, IP67, XZCC12FDM80B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Screw

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

XZCC12FDM80B

Country of Origin

Czech Republic